0
0 Items$0.00

Ground-Fault Current Transformers :

3 Products Found
Find a huge range of Ground-Fault Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers from the worlds top manufacturers including: Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
96W2724

RoHS

Date/Lot Code

Each
1+$1,333.420
5+$1,203.190
10+$1,179.130
25+$1,155.060
50+$1,131.000
30A
Ground-Fault
600:1
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
99M0920

RoHS

Each
1+$332.280
5+$328.000
10+$323.850
25+$307.070
2.5kA
Ground-Fault
-
-
10Hz
-
1kHz
130mm
10Hz to 1kHz
Chassis Mount
Screw
Metering & Protection
2.5kA
350mA
WKE Series
44AC2833
Each
1+$713.280
5+$699.310
10+$686.780
25+$669.600
50+$659.870
-
Ground-Fault
-
Class 3
-
25VA
-
160mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
12.5A
62.5mA
SE-CS10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS