Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4520006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM7510
Product RangeOLFLEX H07V-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,356.320 |
| 500+ | $5,565.840 |
| 1000+ | $5,368.050 |
| 2500+ | $5,170.600 |
| 5000+ | $4,972.810 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$6,356.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM7510
Product RangeOLFLEX H07V-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge6AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)1640ft
Reel Length (Metric)499.87m
Operating Temperature Max80°C
Conductor Area CSA16mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.1mm
Approval SpecificationCE, HAR
Product RangeOLFLEX H07V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
499.87m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
1640ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
8.1mm
Product Range
OLFLEX H07V-K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
