0
0 Items$0.00

Hook Up Wire :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
15B2774

RoHS

Reel of 500
Reel
1+$6,962.170
5+$6,692.910
10+$6,462.120
EPDM Rubber
Black
6AWG
84 x 25AWG
152.4m
500ft
150°C
-
7.5kV
Tinned Copper
0.47"
-
-
79Y4595

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Black
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4679

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Red
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72C3149

RoHS

Each
1+$231.070
5+$219.150
10+$213.710
Silicone Rubber
Black
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
95H6567

RoHS

Each
1+$231.070
5+$219.150
10+$213.710
Silicone Rubber
Transparent
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
79Y4696

RoHS

1 Meter
1+$9.870
10+$9.560
25+$9.230
50+$8.610
PVC
White
6AWG
126 x 0.4mm
-
-
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
88F1827

RoHS

Reel of 50
Reel
1+$943.860
5+$907.350
10+$876.070
EPDM Rubber
Black
6AWG
84 x 25AWG
15.24m
50ft
150°C
-
7.5kV
Tinned Copper
0.47"
-
-
04X9609

RoHS

1 Meter
1+$19.670
5+$19.030
10+$17.770
25+$17.140
Polychloroprene
Black
6AWG
510 x 0.21mm
-
-
85°C
16mm²
100V
Copper
11mm
-
H01N2-D Series
15B2757

RoHS

Reel of 100
Reel
1+$1,248.110
5+$1,199.840
10+$1,158.460
EPDM Rubber
Black
6AWG
84 x 25AWG
30.5m
100ft
150°C
-
600V
Tinned Copper
0.383"
-
-
68Y7960

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Red
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4605

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Blue
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7977

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
White
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
88F2513

RoHS

Reel of 500
Reel
1+$5,792.730
5+$5,568.700
10+$5,376.680
EPDM Rubber
Black
6AWG
84 x 25AWG
152.4m
500ft
150°C
13.66mm²
600V
Tinned Copper
9.728mm
-
-
79Y4614

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Brown
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
19M8525

RoHS

Spool of 100
1+$876.710
PVC
Black
6AWG
133 x 27AWG
30.5m
100ft
105°C
-
600V
Tinned Copper
8.534mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
68Y7929

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Green, Yellow
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
04F9558

RoHS

Spool of 100
10+$3,987.450
Fibreglass
Natural
6AWG
133 x 27AWG
30.5m
100ft
538°C
-
600V
Nickel Plated Copper
7.722mm
-
-
68Y7876

RoHS

Reel of 100
Reel
1+$570.140
5+$532.540
10+$511.060
25+$497.630
50+$476.150
PVC
Black
6AWG
126 x 0.4mm
100m
328ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
02F9886

RoHS

Spool of 1000
1+$4,395.520
PVC
Red
6AWG
133 x 27AWG
305m
1000ft
105°C
13.57mm²
600V
Copper
8.433mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
25M4004

RoHS

Each
1+$1,086.970
10+$973.350
50+$910.230
100+$855.000
PVC
Transparent
6AWG
4200 x 0.07mm
50m
164ft
80°C
16mm²
-
Copper
8.8mm
-
-
79Y4638

RoHS

1 Meter
1+$10.000
10+$9.690
25+$9.360
50+$8.720
PVC
Grey
6AWG
126 x 0.4mm
1m
3.3ft
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
72C3150

RoHS

Each
1+$347.410
5+$321.480
10+$302.040
25+$282.590
50+$256.670
Silicone Rubber
Red
6AWG
4116 x 0.07mm
10m
32ft
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
02F9887

RoHS

Spool of 1000
1+$4,363.670
PVC
White
6AWG
-
305m
1000ft
105°C
-
600V
Copper
8.433mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
60R1278

RoHS

Spool of 1000
5+$2,700.320
PVC
Black
6AWG
266 x 30AWG
305m
1000ft
90°C
16.4mm²
2kV
Tinned Copper
10.85mm
-
PV Series
24C4541

RoHS

Reel of 100
Reel
1+$385.380
5+$353.260
10+$339.130
PVC
Black
6AWG
19 x 0.94mm
30m
100ft
105°C
13.32mm²
600V
Copper
7.9mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M