Green, Yellow Hook Up Wire:

200 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K9411

RoHS

Each
1+
$50.160
5+
$49.210
10+
$48.250
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$275.260
10+
$272.480
Min: 1 / Mult: 1
MPPE
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
04F8972

RoHS

Spool of 100
1+
$436.610
5+
$419.730
10+
$405.250
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
86K9055

RoHS

Date/Lot Code

Spool of 100
1+
$141.570
3+
$130.390
5+
$125.070
10+
$117.090
25+
$108.570
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
52T2730

RoHS

Spool of 100
10+
$405.610
Min: 29 / Mult: 29
PPO
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.464mm
UL 11028
GreenChoice Series
93K4651

RoHS

Each
1+
$24.830
15+
$23.250
30+
$21.660
50+
$20.070
100+
$18.490
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
1036 x 0.07mm
16ft
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
25M3595

RoHS

Each
1+
$188.190
10+
$170.180
50+
$159.370
100+
$147.670
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
-
328ft
100m
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
96F8348

RoHS

Date/Lot Code

Spool of 100
1+
$115.610
3+
$106.480
5+
$102.140
10+
$95.620
25+
$88.660
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
04F8946

RoHS

Date/Lot Code

Spool of 100
1+
$230.540
5+
$221.630
10+
$213.990
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
600V
Copper
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
92F7626

RoHS

Date/Lot Code

Spool of 100
1+
$139.860
3+
$135.290
5+
$130.720
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
38Y7277

RoHS

Spool of 100
1+
$93.680
5+
$91.880
10+
$90.100
Min: 1 / Mult: 1
PVC
Green, Yellow
-
-
328ft
100m
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
58R1693

RoHS

Spool of 1000
1+
$1,161.130
Min: 1 / Mult: 1
MPPE
Green, Yellow
14AWG
41 x 30AWG
1000ft
305m
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
79Y4644

RoHS

1 Meter
1+
$2.670
10+
$2.580
25+
$2.500
50+
$2.320
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
50 x 0.25mm
3.3ft
1m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7925

RoHS

Spool of 100
1+
$111.070
10+
$107.190
25+
$104.090
50+
$101.370
100+
$98.270
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7926

RoHS

Spool of 100
1+
$177.560
10+
$171.360
25+
$166.400
50+
$162.050
100+
$157.090
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7924

RoHS

Spool of 100
1+
$81.300
25+
$76.120
50+
$70.690
100+
$69.210
250+
$66.740
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7928

RoHS

Spool of 100
1+
$398.250
5+
$376.150
10+
$363.520
25+
$355.630
50+
$343.000
Min: 1 / Mult: 1
PVC
Green, Yellow
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
85K9778

RoHS

Spool of 1000
1+
$608.820
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
58R1629

RoHS

Date/Lot Code

Spool of 100
1+
$126.590
3+
$121.050
5+
$116.210
10+
$111.370
25+
$104.450
More Pricing...
Min: 1 / Mult: 1
MPPE
Green, Yellow
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1672

RoHS

Date/Lot Code

Spool of 100
1+
$168.030
3+
$160.690
5+
$154.260
10+
$147.830
25+
$138.650
More Pricing...
Min: 1 / Mult: 1
MPPE
Green, Yellow
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Tinned Copper
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
31M0577

RoHS

Each
1+
$116.740
5+
$114.520
10+
$112.310
Min: 1 / Mult: 1
Silicone
Green, Yellow
16AWG
30 x 0.25mm
328ft
100m
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
38Y7271

RoHS

Spool of 100
1+
$75.920
5+
$74.470
10+
$73.020
Min: 1 / Mult: 1
PVC
Green, Yellow
-
-
328ft
100m
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
38Y7264

RoHS

Spool of 100
1+
$57.170
10+
$51.700
50+
$48.410
100+
$44.860
Min: 1 / Mult: 1
PVC
Green, Yellow
-
-
328ft
100m
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
68Y7927

RoHS

Spool of 100
1+
$251.370
10+
$235.500
25+
$222.430
50+
$217.770
100+
$210.300
Min: 1 / Mult: 1
PVC
Green, Yellow
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
50AC7042

RoHS

Spool of 50
1+
$332.970
10+
$311.570
25+
$301.700
50+
$291.820
100+
$280.300
Min: 1 / Mult: 1
LSZH
Green, Yellow
-
-
164ft
50m
90°C
16mm²
750V
Copper
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
1-25 of 200 items
of 8 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M