TRS Series Thermal Reed Switches:
122 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.950 5+ $38.770 10+ $37.640 25+ $30.280 50+ $29.790 More Pricing... | 80°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $15.650 10+ $12.240 25+ $11.620 50+ $11.150 100+ $10.730 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | ||||||
Each | 1+ $8.990 | 20°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $21.550 10+ $19.150 25+ $17.830 50+ $16.500 100+ $11.570 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $12.180 10+ $10.800 25+ $10.360 50+ $10.350 100+ $9.760 More Pricing... | 60°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $18.450 10+ $15.560 25+ $14.620 50+ $12.670 100+ $12.600 More Pricing... | 100°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||
Each | 1+ $11.540 10+ $10.230 25+ $9.800 50+ $9.500 100+ $9.230 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $11.540 10+ $10.230 25+ $9.800 50+ $9.500 100+ $9.230 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $12.180 10+ $10.800 25+ $10.360 50+ $10.040 100+ $9.760 More Pricing... | 70°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $8.990 10+ $8.900 25+ $8.810 50+ $8.730 100+ $8.640 More Pricing... | 30°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $11.200 10+ $9.530 25+ $9.340 50+ $9.140 100+ $8.800 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $13.900 10+ $12.350 25+ $11.850 50+ $11.500 100+ $11.190 More Pricing... | 70°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||
Each | 1+ $9.860 10+ $9.670 25+ $9.570 50+ $9.480 100+ $9.380 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $9.860 10+ $9.670 25+ $9.570 50+ $9.480 100+ $9.390 More Pricing... | 80°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $6.820 | 10°C | ± 2.5°C | Break | Normally Closed | Axial | - | Through Hole | Axial Leaded | Wire Leads | TRS Series | 550mA at 140VAC, 550mA at 200VDC | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $13.760 10+ $11.320 25+ $11.010 50+ $9.540 100+ $9.350 More Pricing... | 30°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $37.610 5+ $34.370 10+ $33.730 25+ $33.570 50+ $25.260 More Pricing... | 100°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $31.610 5+ $29.010 10+ $28.030 25+ $26.320 50+ $26.210 More Pricing... | 120°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
74AK3126 RoHS | Each | 1+ $14.120 10+ $11.470 25+ $10.950 50+ $10.250 100+ $9.550 More Pricing... | 0°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ $11.410 10+ $10.100 25+ $9.670 50+ $9.370 100+ $9.100 More Pricing... | 110°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $43.560 5+ $41.580 10+ $37.620 25+ $30.690 50+ $30.190 More Pricing... | 120°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $9.380 10+ $8.430 25+ $8.110 50+ $7.750 100+ $7.630 | 120°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $11.070 10+ $9.780 25+ $9.540 50+ $9.290 100+ $8.860 More Pricing... | 40°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $31.610 5+ $29.010 10+ $28.030 25+ $26.320 50+ $26.210 More Pricing... | 105°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $8.150 10+ $7.820 25+ $7.480 50+ $7.100 100+ $7.050 More Pricing... | 20°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||