Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B226K015MSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08B8552
Product RangeT212 Series
Also Known AsCSR13D226KM or M39003/01-2271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.570 |
| 100+ | $12.870 |
| 250+ | $11.970 |
| 500+ | $10.490 |
Price for:Each
Minimum: 75
Multiple: 75
$1,017.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B226K015MSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08B8552
Product RangeT212 Series
Also Known AsCSR13D226KM or M39003/01-2271
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR2ohm
Lead Spacing-
Failure RateM
Ripple Current224mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
22µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
224mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
15V
Capacitor Terminals
PC Pin
ESR
2ohm
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
