15V Leaded Tantalum Capacitors:
65 Products FoundFind a huge range of 15V Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 35V, 50V, 25V & 16V Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet & Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.710 5+ $26.770 10+ $23.830 25+ $23.830 50+ $23.820 More Pricing... | 150µF | 15V | ± 10% | Axial Leaded | - | 0.6ohm | - | - | Axial Leaded | - | T110 MIL-PRF-39003 Series | 19.96mm | -55°C | 125°C | - | ||||||
47F577 | Each | 1+ $8.580 10+ $6.540 25+ $6.130 50+ $5.720 100+ $5.470 More Pricing... | 22µF | 15V | ± 10% | PC Pin | - | - | M | 224mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
65F2336 | Each | 1+ $6.290 10+ $4.620 25+ $4.550 50+ $4.470 100+ $3.510 More Pricing... | 22µF | 15V | ± 10% | - | - | - | - | - | - | - | TANTALEX 150D Series | - | -55°C | 85°C | - | |||||
16AM5582 RoHS | Each | 1+ $6.110 10+ $5.810 25+ $5.030 50+ $4.670 100+ $4.110 More Pricing... | 22µF | 15V | ± 10% | Axial Leaded | - | 2ohm | - | - | - | 4.57mm | T322 Series | 10.67mm | -55°C | 125°C | - | |||||
59AM3539 | Each | 1+ $11.840 10+ $9.580 25+ $8.890 50+ $8.200 100+ $8.190 | 22µF | 15V | ± 10% | Axial Leaded | - | - | - | - | - | 4.7mm | T110 MIL-PRF-39003 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003 | |||||
Each | 1+ $6.540 10+ $4.810 25+ $4.470 50+ $4.120 100+ $3.900 More Pricing... | 10µF | 15V | ± 10% | PC Pin | - | 3.2ohm | - | - | Axial Leaded | 4.57mm | T322 Series | 8.76mm | -55°C | 85°C | - | ||||||
51B349 | Each | 25+ $38.790 50+ $37.180 100+ $36.190 | 33µF | 15V | ± 10% | PC Pin | - | - | R | 820mA | Axial Leaded | 5.56mm | M39006 Series | 23.08mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08J4281 | Each | 25+ $42.560 50+ $38.890 100+ $38.050 250+ $36.920 | 100µF | 15V | ± 10% | PC Pin | - | 4ohm | - | 160mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | - | |||||
Each | 25+ $4.410 50+ $4.000 100+ $3.840 500+ $3.540 1000+ $3.430 More Pricing... | 15µF | 15V | ± 10% | PC Pin | - | 2.5ohm | - | - | Axial Leaded | 4.57mm | T322 Series | 8.76mm | -55°C | 85°C | - | ||||||
Each | 100+ $7.910 500+ $7.200 1000+ $6.350 2500+ $5.910 | 1µF | 15V | ± 10% | PC Pin | - | 17ohm | - | - | Axial Leaded | 3.43mm | T110 MIL-PRF-39003 Series | 7.26mm | -55°C | 125°C | - | ||||||
Each | 10+ $5.710 25+ $5.370 50+ $5.090 100+ $4.930 250+ $4.780 More Pricing... | 33µF | 15V | ± 10% | Axial Leaded | - | 1.6ohm | - | - | - | 4.57mm | T322 Series | 10.67mm | -55°C | 125°C | - | ||||||
94F2560 | Each | 100+ $3.240 | 1µF | 15V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 3.43mm | TANTALEX 150D Series | 10.72mm | -55°C | 85°C | - | |||||
46C0327 | Each | 100+ $9.030 500+ $8.220 1000+ $7.250 2500+ $6.750 | 22µF | 15V | ± 10% | PC Pin | - | - | R | 224mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
02J8177 | Each (Supplied on Cut Tape) Cut Tape | 100+ $35.700 | 3.3µF | 15V | ± 10% | PC Pin | - | 6ohm | C | 122mA | Axial Leaded | 3.43mm | T212 Series | 7.26mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $6.510 10+ $5.750 25+ $5.330 50+ $4.890 100+ $4.360 More Pricing... | 22µF | 15V | ± 20% | PC Pin | - | 2ohm | - | - | Axial Leaded | 4.57mm | T322 Series | 10.67mm | -55°C | 85°C | - | ||||||
Each | 10+ $12.430 25+ $12.300 50+ $12.170 100+ $12.040 | 68µF | 15V | ± 10% | PC Pin | - | 1ohm | - | - | Axial Leaded | 7.34mm | T110 MIL-PRF-39003 Series | 17.42mm | -55°C | 125°C | - | ||||||
80H2646 | Each (Supplied on Full Reel) Full Reel | 1+ $31.870 200+ $31.150 500+ $29.950 1000+ $28.520 | 3.3µF | 15V | ± 10% | PC Pin | - | - | C | 122mA | Axial Leaded | 3.43mm | T212 Series | 7.26mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.940 10+ $11.910 25+ $11.320 50+ $10.740 100+ $10.150 | 22µF | 15V | ± 10% | Axial Leaded | - | - | - | - | Axial Leaded | - | T110 MIL-PRF-39003 Series | 12.04mm | -55°C | 125°C | - | ||||||
46C0191 | Each | 100+ $8.140 500+ $7.410 1000+ $6.540 2500+ $6.080 | 3.3µF | 15V | ± 10% | PC Pin | - | - | P | - | Axial Leaded | 3.43mm | M39003 Series | 10.72mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 100+ $9.050 250+ $8.620 500+ $8.010 | 3.3µF | 15V | ± 5% | PC Pin | - | 6ohm | - | - | Axial Leaded | 3.43mm | T110 Series, MIL-PRF-39003 Series | 7.26mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.930 10+ $3.220 25+ $2.970 50+ $2.740 100+ $2.410 More Pricing... | 1.5µF | 15V | ± 10% | PC Pin | - | 10ohm | - | - | Axial Leaded | 2.41mm | T322 Series | 6.6mm | -55°C | 85°C | - | ||||||
Each | 10+ $21.360 25+ $19.200 50+ $17.540 100+ $17.160 250+ $16.650 | 120µF | 15V | ± 10% | PC Pin | - | 0.8ohm | - | - | Axial Leaded | 8.92mm | T110 MIL-PRF-39003 Series | 19.96mm | -55°C | 125°C | - | ||||||
Each | 100+ $9.240 250+ $8.810 500+ $8.180 | 68µF | 15V | ± 20% | PC Pin | - | 1ohm | - | - | Axial Leaded | 7.11mm | T322 Series | 13.46mm | -55°C | 85°C | - | ||||||
Each | 1+ $7.100 10+ $6.270 25+ $5.820 50+ $5.340 100+ $4.750 More Pricing... | 33µF | 15V | ± 20% | PC Pin | - | 1.6ohm | - | - | Axial Leaded | 4.57mm | T322 Series | 10.67mm | -55°C | 85°C | - | ||||||
46C0192 | Each | 100+ $8.480 500+ $7.720 1000+ $6.810 2500+ $6.330 | 22µF | 15V | ± 10% | PC Pin | - | - | P | 224mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||