0
0 Items$0.00

15µF Leaded Tantalum Capacitors :

62 Products Found
Find a huge range of 15µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Kyocera Avx & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
47F595

Date/Lot Code

Each
1+$10.820
5+$9.530
10+$8.240
25+$7.800
100+$7.360
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
88H2617

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.736
25+$0.704
50+$0.673
100+$0.641
More Pricing...
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
10mm
-55°C
125°C
-
65F2345

Date/Lot Code

Each
1+$7.230
25+$5.270
100+$4.280
250+$4.090
500+$3.910
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0575

RoHS

Date/Lot Code

Each
1+$6.460
25+$5.170
100+$5.020
250+$4.920
500+$4.820
More Pricing...
15µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
8.6mm
TANTALEX 199D Series
-
15mm
-55°C
85°C
-
80K9128

RoHS

Date/Lot Code

Each
1+$1.510
10+$1.170
25+$1.070
50+$0.974
100+$0.862
More Pricing...
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
MCDT Series
-
9.5mm
-55°C
125°C
-
54J4642

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.610
25+$0.565
50+$0.521
100+$0.476
More Pricing...
15µF
16V
± 10%
PC Pin
2.5mm
2.5ohm
-
-
Radial Leaded
5.5mm
TAP Series
-
9mm
-55°C
125°C
-
42AC0179

RoHS

Each
1+$9.580
25+$7.420
100+$6.300
250+$6.070
500+$5.830
More Pricing...
15µF
25V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
47R4580

RoHS

Date/Lot Code

Each
1+$8.230
25+$6.420
100+$4.930
250+$4.840
500+$4.740
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
01M7260

RoHS

Each
1+$7.270
25+$6.980
100+$6.140
250+$5.740
500+$5.190
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
TANTALEX CTS13 Series
15mm
-
-55°C
55°C
-
98K1290

RoHS

KYOCERA AVX
Each
1+$1.470
10+$0.901
25+$0.875
50+$0.849
100+$0.823
More Pricing...
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
10.5mm
-55°C
85°C
-
98K1292

RoHS

KYOCERA AVX
Each
1+$2.990
25+$2.380
100+$2.350
250+$2.310
500+$2.280
More Pricing...
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
12mm
-55°C
85°C
-
98K1291

RoHS

KYOCERA AVX
Each
1+$1.500
10+$1.160
25+$1.130
50+$1.090
100+$1.060
More Pricing...
15µF
25V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
59M3019

RoHS

Date/Lot Code

Each
1+$15.260
5+$13.680
10+$12.090
25+$11.190
100+$10.280
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
9ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
55AC3860

RoHS

KYOCERA AVX
Each
1+$0.711
10+$0.605
25+$0.598
50+$0.591
100+$0.584
More Pricing...
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
TAP Series
-
9mm
-55°C
125°C
-
83K1424

RoHS

Each
20+$11.340
25+$11.330
50+$11.320
100+$11.310
250+$11.080
More Pricing...
15µF
35V
± 20%
PC Pin
-
1.6ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
46C0492
Each
100+$6.350
250+$5.960
500+$5.570
15µF
20V
± 10%
PC Pin
-
-
S
-
Axial Leaded
4.7mm
M39003 Series
15.49mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8823

RoHS

Each
43+$4.790
50+$3.850
100+$3.680
500+$3.430
1000+$3.350
More Pricing...
15µF
15V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
4.57mm
T322 Series
8.76mm
-
-55°C
85°C
-
49C6075
Each
500+$3.460
1000+$3.390
2500+$3.320
15µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
83K3285

RoHS

Each
1+$6.490
10+$4.780
25+$4.440
50+$4.090
100+$3.850
More Pricing...
15µF
20V
± 20%
PC Pin
-
2.3ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-
-55°C
85°C
-
57K7982

RoHS

Each
1000+$1.840
2500+$1.800
15µF
6.3V
± 10%
PC Pin
2.54mm
0.9ohm
-
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
83K1527

RoHS

Each
20+$44.980
25+$44.490
50+$44.000
100+$43.510
15µF
75V
± 20%
PC Pin
-
1.2ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
72K9732

RoHS

Each
100+$7.570
250+$7.280
500+$6.990
15µF
35V
± 10%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
70K8925

RoHS

Each
1000+$2.540
2500+$2.430
15µF
16V
± 10%
PC Pin
5mm
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
30C9297
Each
500+$1.660
1000+$1.450
2500+$1.200
15µF
20V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
70K8940

RoHS

Each
100+$8.060
250+$7.570
500+$7.070
15µF
35V
± 10%
PC Pin
5mm
1.6ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
14mm
-55°C
125°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK