Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76UR282050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9235
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 100+ | $2.820 |
| 250+ | $2.630 |
| 500+ | $2.480 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UR282050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9235
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating2kV
Capacitance0.082µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)700V
Voltage Rating VAC700V
Voltage(DC)2kV
Voltage Rating VDC2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating2.5kV/µs
Peak Current205A
RMS Current (Irms)7.3A
ESR0.014ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height25mm
Ripple Current-
Output (kvar)-
Height25mm
Diameter-
Product RangeR76H Series
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
2kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
700V
Voltage(DC)
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
205A
ESR
0.014ohm
Product Length
32mm
Product Height
25mm
Output (kvar)
-
Diameter
-
Case Size
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.082µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
700V
Voltage Rating VDC
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2.5kV/µs
RMS Current (Irms)
7.3A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Height
25mm
Product Range
R76H Series
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76UR282050H4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
