0
0 Items$0.00

Power Film Capacitors :

88 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.190
10+$2.280
25+$2.130
50+$1.980
100+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1383

RoHS

Date/Lot Code

Each
1+$4.060
10+$2.840
25+$2.640
50+$2.430
100+$2.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0267

RoHS

Each
1+$8.780
10+$7.280
25+$6.640
50+$5.990
100+$5.730
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+$11.430
10+$7.100
25+$7.000
50+$6.900
100+$6.770
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0294

RoHS

Date/Lot Code

Each
1+$4.210
10+$3.070
25+$2.890
50+$2.700
100+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0368

RoHS

Date/Lot Code

Each
1+$2.990
10+$2.130
25+$1.990
50+$1.850
100+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1422

RoHS

Date/Lot Code

Each
1+$9.440
10+$7.870
25+$7.200
50+$6.520
100+$6.390
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1350

RoHS

Date/Lot Code

Each
1+$3.190
10+$2.750
25+$2.680
50+$2.610
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
19T3723

RoHS

Each
1+$4.220
10+$3.500
25+$3.330
50+$3.140
100+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+$2.830
10+$1.960
25+$1.850
50+$1.730
100+$1.720
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
56AJ0391

RoHS

Date/Lot Code

Each
1+$8.490
10+$6.530
25+$6.130
50+$5.720
100+$5.500
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$7.540
10+$6.220
25+$5.690
50+$5.150
100+$4.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
19T3708

RoHS

Date/Lot Code

Each
1+$4.780
10+$3.480
25+$3.340
50+$3.180
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+$11.130
10+$9.940
25+$9.280
50+$8.620
100+$8.190
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+$17.290
10+$15.170
25+$14.380
50+$13.580
100+$11.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+$8.520
10+$6.390
25+$6.010
50+$5.620
100+$5.280
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+$2.800
10+$2.010
25+$1.850
50+$1.690
100+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0343

RoHS

Date/Lot Code

Each
1+$3.110
10+$2.270
25+$2.100
50+$1.930
100+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+$4.870
10+$3.640
25+$3.390
50+$3.140
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN2023

RoHS

Date/Lot Code

Each
1+$2.710
10+$2.340
25+$2.050
50+$1.920
100+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2000

RoHS

Each
1+$1.860
10+$1.580
100+$1.270
500+$1.170
1000+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2009

RoHS

Each
1+$2.050
10+$1.740
100+$1.400
500+$1.290
1000+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0269

RoHS

Date/Lot Code

Each
1+$3.390
10+$2.460
25+$2.300
50+$2.130
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0169

RoHS

Date/Lot Code

Each
1+$7.970
10+$6.400
25+$5.880
50+$5.350
100+$5.200
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+$11.910
10+$10.780
25+$9.600
50+$8.420
100+$8.160
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK