Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76UI210050H7JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9226
Product RangeR76H Series
Your Part Number
1,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 100+ | $0.852 |
| 250+ | $0.783 |
| 500+ | $0.720 |
| 1000+ | $0.674 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UI210050H7JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9226
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating2kV
Capacitance0.01µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)700V
Voltage Rating VAC700V
Voltage Rating VDC2kV
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating9.5kV/µs
Peak Current95A
RMS Current (Irms)2.6A
ESR0.064ohm
Product Diameter-
Product Length18mm
Product Width13mm
Product Height12mm
Ripple Current-
Height12mm
Output (kvar)-
Case Size-
Product RangeR76H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
2kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
700V
Voltage Rating VDC
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
95A
ESR
0.064ohm
Product Length
18mm
Product Height
12mm
Height
12mm
Case Size
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.01µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
700V
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
9.5kV/µs
RMS Current (Irms)
2.6A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Output (kvar)
-
Product Range
R76H Series
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76UI210050H7J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
