0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3702

RoHS

Date/Lot Code

Each
1+$3.700
10+$2.670
25+$2.440
50+$2.200
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8323

RoHS

Date/Lot Code

Each
1+$5.950
10+$4.360
25+$4.170
50+$3.990
100+$3.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH6683

RoHS

Date/Lot Code

Each
1+$1.170
10+$0.563
25+$0.550
50+$0.536
100+$0.522
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6627

RoHS

Date/Lot Code

Each
1+$0.869
10+$0.441
25+$0.432
50+$0.424
100+$0.415
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
31Y4123

RoHS

Each
10+$0.603
25+$0.588
50+$0.573
100+$0.558
500+$0.548
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
83AH9913

RoHS

Each
1+$4.100
10+$3.100
25+$2.820
50+$2.540
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
09AN4805

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.540
25+$1.430
50+$1.320
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8778

RoHS

Each
50+$3.220
100+$2.920
500+$2.690
1000+$2.420
2500+$2.240
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
95A
9.1A
0.0112ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8767

RoHS

Each
50+$2.310
100+$1.760
500+$1.690
1000+$1.610
2500+$1.500
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
95A
9.1A
0.0111ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6432

RoHS

Each
1+$6.880
10+$5.190
25+$5.080
50+$4.960
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
13AN1982

RoHS

Each
1+$1.630
10+$1.270
25+$1.160
50+$1.050
100+$0.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK