Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76UI110050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9217
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.639 |
| 250+ | $0.499 |
| 500+ | $0.452 |
| 1000+ | $0.414 |
| 5000+ | $0.382 |
Price for:Each
Minimum: 10
Multiple: 10
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76UI110050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9217
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating2kV
Capacitance1000pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC700V
Voltage(AC)700V
Voltage Rating VDC2kV
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating9.5kV/µs
Peak Current10A
RMS Current (Irms)400mA
ESR0.637ohm
Product Diameter-
Product Length18mm
Product Width4mm
Product Height10mm
Ripple Current-
Output (kvar)-
Height10mm
Product RangeR76H Series
Diameter-
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
2kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
700V
Voltage Rating VDC
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
10A
ESR
0.637ohm
Product Length
18mm
Product Height
10mm
Output (kvar)
-
Product Range
R76H Series
Case Size
-
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
1000pF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
700V
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
9.5kV/µs
RMS Current (Irms)
400mA
Product Diameter
-
Product Width
4mm
Ripple Current
-
Height
10mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76UI110050H4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
