0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6673

RoHS

Date/Lot Code

Each
1+$0.638
3000+$0.217
4500+$0.205
7500+$0.202
15000+$0.199
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
820pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6611

RoHS

Date/Lot Code

Each
1+$0.750
3600+$0.248
5400+$0.233
9000+$0.216
18000+$0.168
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
7A
400mA
0.637ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6674

RoHS

Date/Lot Code

Each
1+$0.905
10+$0.611
25+$0.588
50+$0.565
100+$0.417
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9216

RoHS

Each
10+$0.627
250+$0.489
500+$0.443
1000+$0.406
5000+$0.374
Double Metallized PP
Radial Box - 2 Pin
2kV
820pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9154

RoHS

Each
10+$0.479
250+$0.374
500+$0.339
1000+$0.310
5000+$0.286
Double Metallized PP
Radial Box - 2 Pin
1kV
1000pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
400mA
0.637ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
58Y5413

RoHS

Each
10+$0.681
20+$0.668
30+$0.655
50+$0.642
100+$0.629
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9217

RoHS

Each
10+$0.639
250+$0.499
500+$0.452
1000+$0.414
5000+$0.382
Double Metallized PP
Radial Box - 2 Pin
2kV
1000pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
10A
400mA
0.637ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK