New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    Print Page

                                                                                                    R76QI21804040J

                                                                                                    CAP, 0.018UF, 1KV, FILM, RADIAL

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET R76QI21804040J
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoR76QI21804040J
                                                                                                    Newark Part No.94AC9375
                                                                                                    Product RangeR76 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,399 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.484
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $4.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoR76QI21804040J
                                                                                                    Newark Part No.94AC9375
                                                                                                    Product RangeR76 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dielectric TypeDouble Metallized PP
                                                                                                    Capacitor Case / PackageRadial Box - 2 Pin
                                                                                                    Capacitance0.018µF
                                                                                                    Capacitance Tolerance± 5%
                                                                                                    Typical ApplicationsHigh Frequency
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Voltage(AC)600V
                                                                                                    Voltage(DC)1kV
                                                                                                    Humidity RatingGRADE II (Test Condition A)
                                                                                                    Capacitor TerminalsPC Pin
                                                                                                    Lead Spacing15mm
                                                                                                    dv/dt Rating3.5kV/µs
                                                                                                    Peak Current63A
                                                                                                    RMS Current (Irms)3.1A
                                                                                                    ESR0.035ohm
                                                                                                    Product Diameter-
                                                                                                    Product Length18mm
                                                                                                    Product Width5mm
                                                                                                    Product Height11mm
                                                                                                    Ripple Current-
                                                                                                    Output (kvar)-
                                                                                                    Product RangeR76 Series
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    QualificationAEC-Q200
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Dielectric Type

                                                                                                    Double Metallized PP

                                                                                                    Capacitance

                                                                                                    0.018µF

                                                                                                    Typical Applications

                                                                                                    High Frequency

                                                                                                    Voltage(AC)

                                                                                                    600V

                                                                                                    Humidity Rating

                                                                                                    GRADE II (Test Condition A)

                                                                                                    Lead Spacing

                                                                                                    15mm

                                                                                                    Peak Current

                                                                                                    63A

                                                                                                    ESR

                                                                                                    0.035ohm

                                                                                                    Product Length

                                                                                                    18mm

                                                                                                    Product Height

                                                                                                    11mm

                                                                                                    Output (kvar)

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Box - 2 Pin

                                                                                                    Capacitance Tolerance

                                                                                                    ± 5%

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Voltage(DC)

                                                                                                    1kV

                                                                                                    Capacitor Terminals

                                                                                                    PC Pin

                                                                                                    dv/dt Rating

                                                                                                    3.5kV/µs

                                                                                                    RMS Current (Irms)

                                                                                                    3.1A

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    5mm

                                                                                                    Ripple Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    R76 Series

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.