0
0 Items$0.00

0.018µF Power Film Capacitors :

17 Products Found
Find a huge range of 0.018µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6625

RoHS

Date/Lot Code

Each
1+$0.678
2000+$0.245
3000+$0.240
5000+$0.235
10000+$0.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6685

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.805
25+$0.736
50+$0.666
100+$0.597
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH1047

RoHS

Date/Lot Code

Each
1+$0.662
3000+$0.234
4500+$0.227
7500+$0.224
15000+$0.222
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH6842

RoHS

Each
10+$1.090
20+$0.861
30+$0.795
50+$0.729
100+$0.654
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
14mm
-
B32641B Series
-55°C
110°C
-
AEC-Q200
-
58Y5344

RoHS

Each
10+$0.440
20+$0.431
30+$0.422
50+$0.412
100+$0.403
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
94AC9375

RoHS

Each
10+$0.800
20+$0.707
30+$0.595
50+$0.539
100+$0.501
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9168

RoHS

Each
10+$0.548
250+$0.427
500+$0.387
1000+$0.355
5000+$0.327
Double Metallized PP
Radial Box - 2 Pin
1kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5071

RoHS

Each
10+$0.719
20+$0.706
30+$0.692
50+$0.679
100+$0.665
More Pricing...
Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9228

RoHS

Each
10+$1.050
250+$0.816
500+$0.739
1000+$0.677
5000+$0.624
Double Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
15mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5032

RoHS

Each
10+$1.030
20+$0.964
30+$0.899
50+$0.833
100+$0.767
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AJ2779

RoHS

Each
10+$0.486
20+$0.450
30+$0.413
50+$0.377
100+$0.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AM6303

RoHS

Each
1+$1.230
10+$0.664
25+$0.647
50+$0.631
100+$0.614
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6271

RoHS

Each
1+$0.737
10+$0.373
25+$0.362
50+$0.352
100+$0.341
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
04J4568

RoHS

Each
200+$1.460
400+$1.440
600+$1.410
1000+$1.400
2000+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
26mm
7mm
22.5mm
-
MMKP383 Series
-55°C
105°C
-
-
-
82AH1110

RoHS

Each
500+$0.522
1000+$0.489
1500+$0.479
2500+$0.469
5000+$0.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4987

RoHS

Each
10+$0.597
250+$0.465
500+$0.422
1000+$0.386
5000+$0.356
Metallized PP
Radial Box - 2 Pin
630V
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
33AH6651

RoHS

Date/Lot Code

Each
700+$0.418
1400+$0.412
2100+$0.406
3500+$0.400
7000+$0.386
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK