Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75UW356050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5077
Product RangeR75H Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 100+ | $7.990 |
| 250+ | $7.440 |
| 500+ | $7.010 |
| 1000+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75UW356050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5077
Product RangeR75H Series
Dielectric TypeMetallized PP
Voltage Rating2kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.56µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC700V
Voltage(AC)700V
Voltage Rating VDC2kV
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating700V/µs
Peak Current392A
RMS Current (Irms)13.7A
ESR5700µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Height40mm
Output (kvar)-
Diameter-
Case Size-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
700V
Voltage Rating VDC
2kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
392A
ESR
5700µohm
Product Length
41.5mm
Product Height
40mm
Height
40mm
Diameter
-
Product Range
R75H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
2kV
Capacitance
0.56µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
700V
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
700V/µs
RMS Current (Irms)
13.7A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Output (kvar)
-
Case Size
-
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Alternatives for R75UW356050H4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
