0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0297

RoHS

Date/Lot Code

Each
1+$7.540
10+$5.700
25+$5.390
50+$5.070
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH1137

RoHS

Date/Lot Code

Each
1+$10.610
10+$8.090
25+$7.660
50+$7.220
100+$6.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
38AJ1380

RoHS

Date/Lot Code

Each
1+$9.590
25+$7.340
100+$6.560
250+$5.950
500+$5.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH0168

RoHS

Date/Lot Code

Each
1+$7.850
10+$5.930
25+$5.710
50+$5.490
100+$5.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
36AJ3470

RoHS

Each
1+$8.520
10+$7.680
25+$7.210
50+$6.720
100+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH5077

RoHS

Each
1+$9.460
100+$7.990
250+$7.440
500+$7.010
1000+$6.670
Metallized PP
Radial Box - 2 Pin
2kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
83AH9888

RoHS

Each
1+$6.580
10+$5.930
25+$5.570
50+$5.190
100+$4.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
92AH6023

RoHS

Each
1+$6.610
25+$6.340
100+$5.590
250+$5.230
500+$4.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
-
-
33AH6669

RoHS

Date/Lot Code

Each
84+$9.550
168+$9.440
252+$9.320
420+$9.210
840+$9.090
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
672A
13.7A
0.006ohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9212

RoHS

Each
1+$12.430
10+$11.920
25+$10.610
50+$10.000
100+$9.070
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
672A
13.7A
6000µohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
77AH4689

RoHS

Each
1+$5.690
100+$4.650
250+$4.260
500+$3.960
1000+$3.720
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
480V/µs
480A
13.7A
5000µohm
46mm
30mm
-
-
MP SI Series
-55°C
105°C
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK