Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75II368050H8JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4962
Product RangeR75H Series
Your Part Number
381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 20+ | $1.220 |
| 30+ | $1.140 |
| 50+ | $1.060 |
| 100+ | $0.983 |
| 250+ | $0.910 |
| 500+ | $0.837 |
| 1000+ | $0.788 |
Price for:Each
Minimum: 10
Multiple: 10
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75II368050H8JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4962
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating250V
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage Rating VAC160V
Voltage(DC)250V
Voltage Rating VDC250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating310V/µs
Peak Current211A
RMS Current (Irms)7.96A
ESR7000µohm
Product Diameter-
Product Length18mm
Product Width13mm
Product Height12mm
Ripple Current-
Height12mm
Output (kvar)-
Diameter-
Product RangeR75H Series
Tamaño de Funda-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
160V
Voltage(DC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
211A
ESR
7000µohm
Product Length
18mm
Product Height
12mm
Height
12mm
Diameter
-
Tamaño de Funda
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.68µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
160V
Voltage Rating VDC
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
310V/µs
RMS Current (Irms)
7.96A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Output (kvar)
-
Product Range
R75H Series
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
