0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
66K5381

RoHS

Date/Lot Code

Each
50+$6.980
100+$6.700
150+$6.620
250+$6.540
500+$6.460
More Pricing...
Double Metallized PP
Axial Leaded
-
0.22µF
± 10%
Snubber
-
Through Hole
-
500V
-
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
-
940C Series
-55°C
105°C
-
-
-
82AH4962

RoHS

Each
10+$1.300
20+$1.220
30+$1.140
50+$1.060
100+$0.983
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
7000µohm
-
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4961

RoHS

Each
10+$1.160
20+$1.090
30+$1.020
50+$0.947
100+$0.876
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
7000µohm
-
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
75Y2966

RoHS

Each
10+$0.982
25+$0.886
50+$0.794
100+$0.693
500+$0.606
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
211A
7.72A
7000µohm
-
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK