Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75II36804040JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75Y2966
Product RangeR75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.982 |
| 25+ | $0.886 |
| 50+ | $0.794 |
| 100+ | $0.693 |
| 500+ | $0.606 |
| 1000+ | $0.550 |
| 2500+ | $0.513 |
Price for:Each
Minimum: 10
Multiple: 10
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75II36804040JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75Y2966
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
dv/dt Rating310V/µs
Peak Current211A
RMS Current (Irms)7.72A
ESR7000µohm
Product Diameter-
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
211A
ESR
7000µohm
Product Length
18mm
Product Height
14.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
310V/µs
RMS Current (Irms)
7.72A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for R75II36804040J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
