Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4CAYUD3100AA1JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.14AC6582
Product RangeC4C Series
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 25+ | $6.930 |
| 100+ | $5.830 |
| 250+ | $5.710 |
| 500+ | $5.600 |
| 1000+ | $5.480 |
| 2500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAYUD3100AA1JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.14AC6582
Product RangeC4C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating1.25kV/µs
Peak Current125A
RMS Current (Irms)-
ESR0.0128ohm
Product Diameter-
Product Length44mm
Product Width-
Product Height-
Ripple Current12A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
750V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
125A
ESR
0.0128ohm
Product Length
44mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
Axial Leaded
dv/dt Rating
1.25kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
12A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
