Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSPBX4150ZBLJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y0704
Product RangeC4BS Series
Also Known As4BSPBX4150ZBLJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 32+ | $12.730 |
| 64+ | $12.200 |
| 96+ | $11.760 |
| 160+ | $11.540 |
| 320+ | $11.330 |
| 800+ | $11.110 |
| 1600+ | $10.890 |
Price for:Each
Minimum: 32
Multiple: 32
$407.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSPBX4150ZBLJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y0704
Product RangeC4BS Series
Also Known As4BSPBX4150ZBLJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)630V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating965V/µs
Peak Current1.448kA
RMS Current (Irms)34A
ESR0.0023ohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4BS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.448kA
ESR
0.0023ohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.2kV
Capacitor Terminals
Solder Lug
dv/dt Rating
965V/µs
RMS Current (Irms)
34A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
C4BS Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
