Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
RMS Current (Irms)
=34A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(10)
Capacitance Tolerance
(1)
(3)
(6)
Capacitor Case / Package
(4)
(4)
(2)
Typical Applications
(3)
(4)
(2)
(1)
Capacitor Mounting
(2)
(4)
(4)
dv/dt Rating
(2)
(2)
(4)
(2)
Product Length
(2)
(4)
Product Width
(1)
(4)
Product Height
(2)
(4)
(2)
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$98.220 5+$92.960 10+$87.700 25+$86.270 50+$84.840 More Pricing... | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | - | - | 117mm | 34A | - | C44P-T Series | -30°C | 70°C | - | ||||||
Each | 1+$24.520 5+$22.020 10+$19.520 25+$18.870 100+$18.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 20V/µs | 900A | 34A | 0.0034ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$17.920 5+$15.620 10+$13.320 25+$12.870 100+$12.420 More Pricing... | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | - | 42mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+$67.540 5+$59.860 10+$52.170 25+$51.630 50+$51.080 More Pricing... | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 2100µohm | 65mm | - | - | 117mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||||
36AJ3486 RoHS | Each | 1+$28.240 10+$27.110 25+$25.630 50+$23.120 100+$21.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 20V/µs | 900A | 34A | 3400µohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 32+$12.730 64+$12.200 96+$11.760 160+$11.540 320+$11.330 More Pricing... | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 18+$18.450 36+$18.080 54+$17.710 90+$17.340 180+$16.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | 13V/µs | 596A | 34A | 0.0031ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$89.260 5+$84.780 10+$80.280 25+$78.670 50+$77.070 More Pricing... | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 34A | - | 75mm | - | - | 280mm | - | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||||
29AM5465 RoHS | Each | 1+$105.470 5+$100.700 10+$94.970 25+$89.720 50+$88.290 More Pricing... | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 34A | 2100µohm | 65mm | - | - | 117mm | 34A | - | C44P-T Series | -30°C | 70°C | - | |||||
15AN2061 RoHS | Each | 1+$17.290 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 52.5mm | 13V/µs | 596A | 34A | - | - | 57.5mm | 45mm | 65mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||