Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJEW6110M3AJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2028
Product RangeC4AQ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.200 |
Price for:Each
Minimum: 1
Multiple: 1
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJEW6110M3AJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2028
Product RangeC4AQ-M Series
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance110µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current1.65kA
RMS Current (Irms)37.9A
ESR0.0022ohm
Product Diameter-
Product Width45mm
Product Height56mm
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
37.9A
Product Diameter
-
Product Height
56mm
Product Range
C4AQ-M Series
Qualification
AEC-Q200
Capacitance
110µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.65kA
ESR
0.0022ohm
Product Width
45mm
Output (kvar)
-
Operating Temperature Max
105°C
Alternatives for C4AQJEW6110M3AJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
