0
0 Items$0.00

Power Film Capacitors :

145 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0333

RoHS

Date/Lot Code

Each
1+$24.290
5+$21.710
10+$19.130
25+$18.240
100+$17.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1377

RoHS

Date/Lot Code

Each
1+$32.320
5+$30.200
10+$28.070
25+$25.950
100+$24.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+$26.710
5+$24.000
10+$21.280
25+$20.860
100+$20.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+$45.270
5+$41.110
10+$36.950
25+$35.780
100+$34.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1414

RoHS

Date/Lot Code

Each
1+$24.680
5+$22.200
10+$19.710
25+$18.980
100+$18.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1393

RoHS

Date/Lot Code

Each
1+$20.030
5+$19.130
10+$17.970
25+$17.610
100+$17.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+$33.140
5+$29.750
10+$26.360
25+$25.830
100+$25.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7043

RoHS

Each
1+$28.740
5+$26.700
10+$21.380
25+$20.820
100+$20.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7050

RoHS

Date/Lot Code

Each
1+$20.230
5+$18.010
10+$15.780
25+$15.310
100+$14.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
595A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1360

RoHS

Date/Lot Code

Each
1+$22.590
5+$21.630
10+$20.700
25+$20.290
100+$19.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7048

RoHS

Date/Lot Code

Each
1+$40.030
5+$36.340
10+$32.650
25+$31.870
100+$31.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7051

RoHS

Date/Lot Code

Each
1+$21.750
5+$19.190
10+$16.620
25+$16.290
100+$15.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5608

RoHS

Each
1+$24.750
5+$22.250
10+$19.750
25+$19.010
100+$18.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1341

RoHS

Date/Lot Code

Each
1+$50.270
5+$45.710
10+$41.140
25+$40.320
100+$39.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$29.250
5+$26.650
10+$24.050
25+$22.990
100+$21.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7047

RoHS

Date/Lot Code

Each
1+$24.650
5+$22.220
10+$19.780
25+$19.260
100+$18.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$41.420
5+$39.560
10+$37.700
25+$36.640
100+$35.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8344

RoHS

Each
1+$18.560
5+$16.470
10+$14.380
25+$13.930
100+$13.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8326

RoHS

Each
1+$20.290
5+$18.140
10+$15.990
25+$15.670
100+$15.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Each
1+$22.500
5+$20.120
10+$17.730
25+$16.910
100+$16.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Each
1+$20.610
5+$18.810
10+$17.010
25+$16.370
100+$15.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8352

RoHS

Each
1+$23.160
5+$20.820
10+$18.470
25+$17.780
100+$17.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8359

RoHS

Each
1+$19.540
5+$17.470
10+$15.400
25+$14.680
100+$13.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8345

RoHS

Each
1+$25.770
5+$23.130
10+$20.480
25+$19.720
100+$18.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4049

RoHS

Date/Lot Code

Each
1+$20.700
5+$18.440
10+$16.180
25+$15.700
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 145 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK