0
0 Items$0.00

Power Film Capacitors :

445 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
56AJ0306

RoHS

Date/Lot Code

Each
1+$26.340
5+$24.100
10+$21.850
25+$21.340
100+$20.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0406

RoHS

Date/Lot Code

Each
1+$18.080
5+$16.080
10+$14.080
25+$13.630
100+$13.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+$33.140
5+$29.750
10+$26.360
25+$25.830
100+$25.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
59AC8762

RoHS

Date/Lot Code

Each
1+$11.450
25+$8.680
100+$7.730
250+$7.580
500+$7.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
11V/µs
324A
20.4A
0.0052ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8708

RoHS

Date/Lot Code

Each
1+$11.750
5+$10.030
10+$8.300
25+$8.090
100+$7.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
52.5mm
61V/µs
610A
21.8A
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
24W6425

RoHS

Each
1+$11.130
5+$9.570
10+$8.000
25+$7.890
100+$7.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
-
59AC8773

RoHS

Date/Lot Code

Each
1+$9.810
25+$6.790
100+$6.430
250+$6.300
500+$6.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8751

RoHS

Date/Lot Code

Each
1+$32.910
5+$29.380
10+$25.850
25+$25.440
100+$25.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+$13.490
5+$11.660
10+$9.830
25+$9.480
100+$9.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8774

RoHS

Date/Lot Code

Each
1+$11.930
25+$8.520
100+$7.870
250+$7.710
500+$7.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
59AC8763

RoHS

Date/Lot Code

Each
1+$13.110
5+$12.100
10+$11.080
25+$10.470
100+$9.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
13AJ5608

RoHS

Each
1+$24.750
5+$22.250
10+$19.750
25+$19.010
100+$18.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
65µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
38AJ1298

RoHS

Each
1+$16.160
5+$14.660
10+$13.150
25+$12.550
100+$11.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6.8µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
-
56AJ0257

RoHS

Date/Lot Code

Each
1+$19.920
5+$18.060
10+$16.190
25+$15.420
100+$14.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0355

RoHS

Date/Lot Code

Each
1+$14.560
5+$12.640
10+$10.710
25+$10.440
100+$10.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
36µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
57.5mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$41.420
5+$39.560
10+$37.700
25+$36.640
100+$35.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
210µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+$29.250
5+$26.650
10+$24.050
25+$22.990
100+$21.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
80µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
59AC8752

RoHS

Date/Lot Code

Each
1+$20.080
5+$17.720
10+$15.360
25+$14.550
100+$13.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
50AK8326

RoHS

Each
1+$20.290
5+$18.140
10+$15.990
25+$15.670
100+$15.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8358

RoHS

Each
1+$12.130
25+$9.440
100+$8.470
250+$8.300
500+$8.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8365

RoHS

Each
1+$11.260
25+$8.760
100+$7.860
250+$7.150
500+$6.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8351

RoHS

Each
1+$17.310
5+$15.390
10+$13.460
25+$12.800
100+$12.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8344

RoHS

Each
1+$18.560
5+$16.470
10+$14.380
25+$13.930
100+$13.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8350

RoHS

Each
1+$12.310
25+$9.570
100+$8.590
250+$7.820
500+$7.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12.5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
50AK8359

RoHS

Each
1+$19.540
5+$17.470
10+$15.400
25+$14.680
100+$13.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
1-25 of 445 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK