Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PMGR5700RASJCopy
Newark Part No.85AC1683
Product RangeC44P-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.120 |
Price for:Each
Minimum: 1
Multiple: 1
$85.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PMGR5700RASJCopy
Newark Part No.85AC1683
Product RangeC44P-R Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance70µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)480V
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating20V/µs
Peak Current-
RMS Current (Irms)50A
ESR1400µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height147mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
70µF
Typical Applications
AC Filter
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
1400µohm
Product Length
-
Product Height
147mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
50A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
