70µF Power Film Capacitors :
19 Products FoundFind a huge range of 70µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, Multicomp Pro & Kyocera Avx
All Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(1)
(4)
(4)
(4)
Capacitance
=70µF
1
(7)
(1)
(1)
(1)
(2)
(1)
(2)
(1)
Dielectric Type
(19)
Capacitor Case / Package
(6)
(2)
(11)
Capacitance Tolerance
(14)
(5)
Typical Applications
(1)
(1)
(16)
(1)
Capacitor Mounting
(2)
(3)
(14)
Voltage(AC)
(1)
(2)
Voltage(DC)
(1)
(3)
(6)
(4)
(2)
(1)
(1)
(1)
Humidity Rating
(3)
(2)
Capacitor Terminals
(4)
(6)
(4)
(1)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.750 10+$12.390 25+$10.410 50+$8.430 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$19.950 10+$16.210 25+$15.490 50+$14.760 100+$14.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 2.1kA | 29.1A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$52.010 | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Threaded Stud | 22.3mm | 20V/µs | 1.4kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+$10.940 10+$10.230 25+$9.940 50+$8.970 100+$8.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$18.310 10+$15.920 25+$14.650 50+$13.370 100+$13.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 30V/µs | 2.1kA | 29.1A | 0.0021ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+$21.510 25+$19.790 50+$18.450 100+$17.880 250+$17.310 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 22V/µs | - | - | 6500µohm | 50.8mm | - | - | - | 13A | MP SD Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$53.350 25+$51.030 50+$49.740 100+$48.190 250+$46.650 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+$53.350 25+$51.030 50+$49.740 100+$48.190 250+$46.650 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+$19.960 10+$15.400 25+$15.230 50+$15.050 100+$14.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 2.1kA | 32.5A | 1800µohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$20.380 10+$15.860 25+$15.850 50+$15.850 100+$15.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$27.960 50+$25.700 100+$23.850 250+$22.410 500+$21.180 | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 5600µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | - | ||||||
09AN5056 RoHS | Each | 1+$13.760 10+$13.190 25+$12.440 50+$11.220 100+$10.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 31.5A | 0.002ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5055 RoHS | Each | 1+$13.280 10+$12.730 25+$12.010 50+$10.830 100+$10.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5054 RoHS | Each | 1+$13.460 10+$12.900 25+$12.170 50+$10.980 100+$10.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+$24.840 10+$19.920 25+$18.770 50+$17.620 100+$16.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$85.120 | Metallized PP | Can | 70µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 1400µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+$20.270 10+$16.610 25+$15.870 50+$15.130 100+$14.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$16.260 10+$16.240 25+$16.230 50+$16.220 100+$16.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
87AK9861 RoHS | Each | 1+$13.680 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||