Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No62C2222-02-PCopy
Newark Part No.49M8621
Product Range62C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.390 |
| 5+ | $123.680 |
| 10+ | $115.910 |
| 25+ | $107.490 |
| 50+ | $101.010 |
| 100+ | $95.190 |
Price for:Each
Minimum: 1
Multiple: 1
$133.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62C2222-02-PCopy
Newark Part No.49M8621
Product Range62C Series
Encoder TechnologyOptical
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Channels2Channels
No. of Detents16 Detents
Rotational Speed Max100rpm
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Shaft TypeConcentric Flatted End
Shaft Length19.05mm
Shaft Diameter6.35mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
TerminationSolder Pin
Product Range62C Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Optical
Supply Voltage Max
5.25V
Encoder Resolution
16PPR
No. of Detents
16 Detents
Orientation
Vertical
Encoder Output
Quadrature
Shaft Type
Concentric Flatted End
Shaft Diameter
6.35mm
Operating Temperature Max
85°C
Product Range
62C Series
Supply Voltage Min
4.75V
Encoder Type
Incremental
No. of Channels
2Channels
Rotational Speed Max
100rpm
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Shaft Length
19.05mm
Operating Temperature Min
-40°C
Termination
Solder Pin
SVHC
No SVHC (17-Jan-2022)
Alternatives for 62C2222-02-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
