Rotary Encoders :
92 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
(59)
(7)
Rotational Speed Max
=100rpm
1
(1)
(17)
(3)
(92)
(40)
(41)
(12)
(13)
Encoder Technology
(8)
(34)
(50)
Encoder Type
(86)
Encoder Resolution
(4)
(1)
(18)
(2)
(37)
(12)
(1)
No. of Detents
(8)
(4)
(26)
(6)
(27)
(18)
(1)
Orientation
(14)
(78)
Push Switch
(17)
(49)
(26)
Encoder Output
(7)
(2)
(6)
(77)
Encoder Mounting
(3)
(42)
(1)
(46)
Product Range
(2)
(2)
(13)
(10)
(5)
(1)
(1)
(2)
Packaging
(90)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.770 10+$1.540 25+$1.450 50+$1.320 100+$1.220 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$75.930 5+$70.620 10+$68.330 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+$3.220 10+$1.800 25+$1.770 50+$1.740 100+$1.710 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+$2.390 10+$1.990 25+$1.850 50+$1.710 100+$1.530 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$1.540 10+$1.270 25+$1.180 50+$1.000 100+$0.959 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$1.870 10+$1.530 25+$1.420 50+$1.320 100+$1.250 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$1.880 10+$1.570 25+$1.460 50+$1.410 100+$1.230 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$66.580 5+$65.580 10+$64.580 25+$63.580 50+$62.580 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1+$79.350 5+$73.010 10+$70.630 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$50.310 5+$49.800 10+$49.310 25+$48.800 50+$48.300 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
24AM0066 | Each | 1+$22.330 5+$21.050 10+$18.530 25+$16.570 50+$15.500 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0069 | Each | 1+$23.500 5+$21.590 10+$19.360 25+$17.560 50+$16.920 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0065 | Each | 1+$23.580 5+$20.850 10+$18.670 25+$16.950 50+$15.860 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0068 | Each | 1+$23.580 5+$20.850 10+$18.670 25+$18.310 50+$16.960 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0067 | Each | 1+$23.580 5+$20.850 10+$18.670 25+$16.950 50+$14.880 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0064 | Each | 1+$23.580 5+$20.850 10+$18.670 25+$16.950 50+$14.880 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1200+$1.040 2500+$0.973 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 25+$31.390 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1200+$1.020 2500+$0.951 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | PEC16 Series | 100000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 25+$62.560 50+$60.810 100+$59.050 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$53.670 50+$49.250 100+$46.410 250+$44.830 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+$1.670 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 500+$4.020 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEL12T Series | 30000 | 2Channels | Flatted End, Illuminated | 26mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 25+$30.820 50+$28.900 100+$27.320 250+$24.870 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1000+$2.810 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEL12D Series | 30000 | 2Channels | Flatted End, Illuminated | 26mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | ||||||