Print Page
42L3102
Power Film Capacitor, Metallized PP, Axial Leaded, 0.1 µF, ± 5%, Snubber, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No42L3102Copy
Newark Part No.66F8230
Product Range42L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.860 |
| 50+ | $17.170 |
| 100+ | $16.810 |
| 250+ | $15.800 |
Price for:Each
Minimum: 25
Multiple: 1
$471.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No42L3102Copy
Newark Part No.66F8230
Product Range42L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.75kV/µs
Peak Current175A
RMS Current (Irms)9A
ESR0.0076ohm
Product Diameter20.5mm
Product Length31mm
Product Width-
Product Height31mm
Ripple Current-
Output (kvar)-
Product Range42L Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
175A
ESR
0.0076ohm
Product Length
31mm
Product Height
31mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.75kV/µs
RMS Current (Irms)
9A
Product Diameter
20.5mm
Product Width
-
Ripple Current
-
Product Range
42L Series
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate