Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHL 6-4810WISMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2535
Product RangeTHL 6WISM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.930 |
Price for:Each
Minimum: 10
Multiple: 10
$469.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 6-4810WISMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2535
Product RangeTHL 6WISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.45A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
Approvals & StandardsEN, IEC, UL
DC / DC Converter MountingSurface Mount Device
Depth22mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTHL 6WISM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THL 6WISM series from Tracopower are 6W single/dual output DC/DC converters in SMD package. These compact DC/DC converters have fully regulated outputs and ultra-wide 4:1 input voltage range. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote on/off and short circuit protection. THL 6WISM converters are excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Nominal input voltage : 24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 1450mA/1200mA/500mA/400mA/250/±600mA/±250mA/±200mA
- Excellent efficiency up to 83%, switching frequency is 330KHz
- I/O isolation voltage is 1500VDC (60sec), maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Dimension is 20.3mm x 10.5mm x 22mm (W x H x D)
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards, 3-year product warranty
- Operating temperature range from -40°C to +75°C (natural convection cooling 20 LFM)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.45A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
THL 6WISM Series
DC / DC Converter Type
-
Output Power Max
6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20.3mm
Approvals & Standards
EN, IEC, UL
Depth
22mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for THL 6-4810WISM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
