THL 6WISM Series Isolated Surface Mount DC / DC Converters :
29 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(29)
Product Range
=THL 6WIS...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(29)
Input Ratio
(29)
Output Power Max
(29)
No. of Outputs
(18)
(11)
Output Voltage - Output 1
(3)
(7)
(8)
(8)
(3)
Output Current - Output 1
(4)
(7)
(4)
(4)
(3)
(4)
(3)
Output Voltage - Output 2
(4)
(4)
(1)
Output Current - Output 2
(4)
(4)
(3)
Output Regulation
(29)
Packaging
(29)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$42.490 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$40.240 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$42.490 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$40.240 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$40.240 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$42.490 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$39.660 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$42.490 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$42.490 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
44AC3354 RoHS | TRACO POWER | Each | 1+$51.280 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | ||||
TRACO POWER | Each | 1+$50.610 5+$44.930 10+$38.110 50+$37.450 100+$36.800 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 10+$46.930 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 10+$40.240 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 10+$40.240 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 10+$39.660 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 10+$40.240 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
44AC3350 RoHS | TRACO POWER | Each | 1+$48.570 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | ||||
44AC3342 RoHS | TRACO POWER | Each | 1+$48.570 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||
44AC3346 RoHS | TRACO POWER | Each | 1+$51.280 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||
44AC3340 RoHS | TRACO POWER | Each | 1+$48.180 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||
44AC3352 RoHS | TRACO POWER | Each | 1+$51.280 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | ||||
44AC3348 RoHS | TRACO POWER | Each | 1+$48.570 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | ||||
44AC3339 RoHS | TRACO POWER | Each | 1+$45.480 5+$41.740 10+$40.620 25+$39.870 50+$39.120 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||
44AC3345 RoHS | TRACO POWER | Each | 1+$51.280 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||
44AC3341 RoHS | TRACO POWER | Each | 1+$48.180 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | ||||