0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2535

RoHS

Each
1+$47.750
ITE
-
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
77Y4662

RoHS

Each
10+$35.300
25+$34.020
100+$32.090
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4670

RoHS

Each
10+$36.000
25+$34.700
100+$32.730
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER