0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
17T4033

RoHS

Each
1+$36.740
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2528

RoHS

Each
1+$25.980
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+$24.150
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2532

RoHS

Each
1+$34.300
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2541

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2524

RoHS

Each
1+$24.150
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2539

RoHS

Each
1+$34.300
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2538

RoHS

Each
1+$34.300
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2534

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
29X5942

RoHS

Each
1+$34.610
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2516

RoHS

Each
1+$29.200
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2530

RoHS

Each
1+$25.980
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2540

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2542

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2500

RoHS

Each
1+$29.200
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2535

RoHS

Each
1+$46.710
ITE
-
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2504

RoHS

Each
1+$28.160
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2510

RoHS

Each
1+$30.300
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2502

RoHS

Each
1+$28.160
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2512

RoHS

Each
1+$30.300
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2518

RoHS

Each
1+$28.160
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2506

RoHS

Each
1+$28.160
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
45Y2526

RoHS

Each
1+$30.300
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2537

RoHS

Each
1+$40.050
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2531

RoHS

Each
1+$40.050
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER