Print Page
EFDKA90K126E134BHT
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 12 µF, ± 10%, DC Link, High Frequency
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA90K126E134BHTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM3727
Product RangeEFDKA-T Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $6.830 |
| 25+ | $5.840 |
| 50+ | $5.350 |
| 100+ | $5.020 |
| 500+ | $4.760 |
| 1000+ | $4.400 |
| 2500+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA90K126E134BHTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AM3727
Product RangeEFDKA-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance12µF
Capacitance12µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition B)
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
Lead Spacing37.5mm
dv/dt Rating35V/µs
dv/dt Rating35V/µs
Peak Current420A
Peak Current420A
RMS Current (Irms)13.8A
RMS Current (Irms)13.8A
ESR7600µohm
ESR0.0076ohm
Product Diameter-
Product Length42mm
Product Length42mm
Product Width20mm
Product Width20mm
Product Height40mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeEFDKA-T Series
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
12µF
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
-
Voltage(DC)
900V
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
420A
RMS Current (Irms)
13.8A
ESR
0.0076ohm
Product Length
42mm
Product Width
20mm
Product Height
40mm
Ripple Current
-
Product Range
EFDKA-T Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
12µF
Capacitance Tolerance
± 10%
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
420A
RMS Current (Irms)
13.8A
ESR
7600µohm
Product Diameter
-
Product Length
42mm
Product Width
20mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate