12µF Power Film Capacitors:

75 Products Found
Find a huge range of 12µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Kemet, TDK & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1409

RoHS

Date/Lot Code

Each
1+
$12.660
10+
$9.040
25+
$8.810
50+
$8.580
100+
$8.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1345

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$9.040
25+
$8.090
50+
$7.140
100+
$6.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
39AH0283

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$3.390
25+
$3.180
50+
$3.030
100+
$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
6800µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
16AC9348

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.930
25+
$4.620
50+
$4.320
100+
$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
03P4362

RoHS

Each
1+
$14.490
10+
$13.950
25+
$12.430
50+
$11.690
100+
$10.690
More Pricing...
Metallized PP
Axial Leaded
12µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
6mm
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
18X0866

RoHS

Each
1+
$18.470
10+
$14.850
25+
$14.000
50+
$13.150
100+
$12.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
-
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
56AJ0249

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$3.840
25+
$3.570
50+
$3.300
100+
$3.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9893

RoHS

Date/Lot Code

Each
1+
$7.320
10+
$5.710
25+
$5.390
50+
$5.060
100+
$4.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7716

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$6.140
25+
$5.720
50+
$5.310
100+
$4.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7715

RoHS

Date/Lot Code

Each
1+
$7.160
10+
$5.550
25+
$5.180
50+
$4.800
100+
$4.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
69AH7775

RoHS

Date/Lot Code

Each
1+
$9.500
10+
$7.440
25+
$6.960
50+
$6.490
100+
$6.000
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
36AJ3509

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$6.080
25+
$5.890
50+
$5.880
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
24AJ0348

RoHS

Date/Lot Code

Each
1+
$6.380
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1387

RoHS

Date/Lot Code

Each
1+
$7.860
10+
$6.060
25+
$5.840
50+
$5.620
100+
$5.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
09AN4932

RoHS

Date/Lot Code

Each
1+
$7.650
10+
$7.370
25+
$6.580
50+
$6.200
100+
$5.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4934

RoHS

Date/Lot Code

Each
1+
$7.460
10+
$7.190
25+
$6.420
50+
$6.050
100+
$5.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6548

RoHS

Date/Lot Code

Each
1+
$7.500
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4943

RoHS

Date/Lot Code

Each
1+
$3.870
10+
$3.510
25+
$3.300
50+
$3.090
100+
$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4939

RoHS

Date/Lot Code

Each
1+
$7.960
10+
$7.660
25+
$6.830
50+
$6.420
100+
$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6597

RoHS

Date/Lot Code

Each
1+
$8.890
10+
$6.770
25+
$6.370
50+
$5.970
100+
$5.570
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
21AM4040

RoHS

Date/Lot Code

Each
1+
$26.240
10+
$20.270
25+
$19.330
50+
$18.390
100+
$17.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
09AN4936

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$7.740
25+
$6.890
50+
$6.490
100+
$5.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6601

RoHS

Date/Lot Code

Each
1+
$8.970
10+
$6.930
25+
$6.590
50+
$6.240
100+
$5.680
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
03AM7622

RoHS

Date/Lot Code

Each
1+
$13.860
10+
$13.310
25+
$12.580
50+
$11.400
100+
$10.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
23A
1800µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
03AM7681

RoHS

Date/Lot Code

Each
1+
$6.750
10+
$6.130
25+
$5.760
50+
$5.400
100+
$4.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
11.5A
8800µohm
-
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK