Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7RL-751Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42M4008
Product Range7RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.550 |
Price for:Each
Minimum: 1
Multiple: 1
$94.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7RL-751Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42M4008
Product Range7RL Series
Technical Datasheet
Input Current750A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio750:5
Turns Ratio750:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating30VA
Frequency Max400Hz
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current750A
Secondary Current Nom5A
Product Range7RL Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
750A
Current Ratio
750:5
Accuracy Class
Class 1
Power Rating
30VA
Window Diameter
63.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
750:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
750A
Product Range
7RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
