Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-1250Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3897
Product Range2RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.000 |
Price for:Each
Minimum: 1
Multiple: 1
$54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2RL-1250Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3897
Product Range2RL Series
Technical Datasheet
Input Current125A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio125:5
Turns Ratio125:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating2.5VA
Frequency Max400Hz
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current125A
Secondary Current Nom5A
Product Range2RL Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
125A
Current Ratio
125:5
Frequency Min
50Hz
Power Rating
2.5VA
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
125:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
125A
Product Range
2RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
