0
0 Items$0.00

125:5 Current Transformers :

10 Products Found
Find a huge range of 125:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Carlo Gavazzi, Hobut & Omega

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3905
Each
1+$44.170
-
Non-ANSI Rated Window Type
-
125:5
Class 1
-
2.5VA
-
28.7mm
50Hz to 400Hz
Panel Mount
Stud
Metering
125A
5A
-
66AH6524

RoHS

Each
1+$107.150
5+$101.110
10+$98.030
25+$93.380
50+$87.000
More Pricing...
-
Split Core
-
125:5
-
-
-
-
21mm
-
DIN Rail
Screw
Metering & Protection
125A
5A
PowerLogic Series
42M3902
Each
1+$51.070
125A
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
125A
5A
2SFT Series
57AH8824

RoHS

Each
1+$66.030
-
Toroidal
-
125:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
125A
5A
RCT Series
87X8668

RoHS

Each
1+$75.740
5+$71.250
10+$68.960
25+$65.510
50+$60.770
More Pricing...
-
Split Core
-
125:5
Class 1
-
500mVA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
125A
5A
Micro 19 Series
48AC9245

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
125A
5A
Omega 30A 2DRL Series
42M3897
Each
1+$54.000
125A
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
125A
5A
2RL Series
48AC9278

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
125A
5A
Omega 30A 2SHT Series
48AC9256

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
125A
5A
Omega 30A 2RL Series
16AM5059

RoHS

Each
1+$39.810
10+$39.010
25+$38.220
50+$37.420
100+$36.630
-
Cable, Bus-bar
-
125:5
Class 0.5
-
-
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
125A
5A
CTD-1X Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS