Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS3002428Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2245
Product RangeCHS300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.760 |
| 5+ | $141.710 |
| 10+ | $138.510 |
| 25+ | $135.510 |
Price for:Each
Minimum: 1
Multiple: 1
$145.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS3002428Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2245
Product RangeCHS300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max252W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width22.86mm
Height11mm
Depth58.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCHS300 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
9A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
18V
Product Range
CHS300 Series
DC / DC Converter Type
DIP
Output Power Max
252W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
22.86mm
Depth
58.4mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
