0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5614

RoHS

Each
6+$53.880
12+$53.000
30+$51.870
ITE
Eighth Brick
4:1
100W
1 Output
12V
9A
Regulated
1.5kV
48V
-
Fixed
22.8mm
-
11mm
58.8mm
18V
75V
RPA100E-W Series
01AC3430

RoHS

Each
2+$298.880
-
Half Brick
-
216W
1 Output
24V
9A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
16.5V
75V
RP240H Series
61R9451

RoHS

Each
1+$99.190
10+$94.720
ITE
DIP
2:1
30W
1 Output
3.3V
9A
-
1kV
24V
CSA, UL
Fixed
37.9mm
Through Hole
6.5mm
31.6mm
18V
36V
-
61R9452

RoHS

Each
1+$105.810
10+$102.450
ITE
DIP
2:1
30W
1 Output
3.3V
9A
-
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
8.3mm
33.5mm
18V
36V
-
22AC3878

RoHS

Each
192+$114.290
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE450 Series
22AC3879

RoHS

Each
192+$118.540
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE450 Series
85AK2246

RoHS

Each
1+$157.090
5+$152.730
10+$149.280
25+$146.040
ITE
DIP
-
252W
1 Output
28V
9A
-
2.25kV
24V
-
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2245

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
252W
1 Output
28V
9A
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER