Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No953BIW16KSF-FCopy
Newark Part No.68AC5671
Product Range953B Series
Your Part Number
96 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 25+ | $6.870 |
| 100+ | $5.940 |
| 250+ | $5.490 |
| 500+ | $4.890 |
| 1000+ | $4.630 |
| 2500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No953BIW16KSF-FCopy
Newark Part No.68AC5671
Product Range953B Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance16µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)-
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current475A
RMS Current (Irms)9.3A
ESR0.007ohm
Product Diameter-
Product Length41.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product Range953B Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
16µF
Typical Applications
AC Filter
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
475A
ESR
0.007ohm
Product Length
41.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
9.3A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
953B Series
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
