Power Film Capacitors:
26 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.000 10+ $39.100 25+ $37.870 50+ $36.650 100+ $35.420 | Total:$46.00 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 6.8µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 50V/µs | - | - | 0.007ohm | 0.9mm | 57.15mm | 22.86mm | - | 40L Series | -55°C | 105°C | - | |||||
Each | 1+ $2.220 10+ $1.290 25+ $1.260 50+ $1.220 100+ $1.180 More Pricing... | Total:$2.22 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 141A | 9.2A | 0.007ohm | - | 32mm | 9mm | 17mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ $2.220 10+ $1.520 25+ $1.390 50+ $1.260 100+ $1.090 More Pricing... | Total:$2.22 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 693A | 9.4A | 0.007ohm | - | 26.5mm | 13mm | 22mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.010 10+ $1.360 25+ $1.240 50+ $1.100 100+ $0.929 More Pricing... | Total:$2.01 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $20.800 5+ $19.790 10+ $18.790 25+ $16.890 50+ $15.430 More Pricing... | Total:$20.80 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 330V | 600V | - | PC Pin | - | 100V/µs | - | - | 0.007ohm | 0.97mm | 38.1mm | 24.64mm | - | 40L Series | -55°C | 105°C | - | |||||
Each | 1+ $5.080 10+ $3.680 25+ $3.340 50+ $2.990 100+ $2.980 More Pricing... | Total:$5.08 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.007ohm | - | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $8.030 10+ $6.000 25+ $5.600 50+ $5.190 100+ $5.050 More Pricing... | Total:$8.03 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 940A | 11.9A | 0.007ohm | - | 32mm | 22mm | 37mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.720 10+ $3.290 25+ $3.050 50+ $2.800 100+ $2.490 More Pricing... | Total:$3.72 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 470A | 11.3A | 0.007ohm | - | 32mm | 18mm | 33mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.620 10+ $2.540 25+ $2.340 50+ $2.120 100+ $1.830 More Pricing... | Total:$3.62 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | 612A | 10.1A | 0.007ohm | - | 32mm | 13mm | 25mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.780 10+ $4.220 25+ $3.910 50+ $3.590 100+ $3.350 More Pricing... | Total:$5.78 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 660A | 11A | 0.007ohm | - | 32mm | 18mm | 33mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.500 10+ $0.792 25+ $0.746 50+ $0.698 100+ $0.652 More Pricing... | Total:$1.50 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 165A | 8.5A | 0.007ohm | - | 26.5mm | 8.5mm | 17mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $12.210 10+ $11.030 25+ $10.390 50+ $9.710 100+ $8.870 More Pricing... | Total:$12.21 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | - | 42mm | 39mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 100+ $3.110 500+ $2.830 1000+ $2.500 2500+ $2.320 | Total:$398.08 Min: 128 / Mult: 128 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 408A | 11.14A | 0.007ohm | - | 32mm | 18mm | 33mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ $10.670 250+ $10.310 500+ $9.580 | Total:$2,134.00 Min: 200 / Mult: 200 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 350A | 12.2A | 0.007ohm | - | 57.5mm | 40mm | 51.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 100+ $3.120 500+ $2.840 1000+ $2.500 2500+ $2.330 | Total:$399.36 Min: 128 / Mult: 128 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 680A | 11.14A | 0.007ohm | - | 32mm | 18mm | 33mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ $9.240 250+ $8.920 500+ $8.290 | Total:$1,848.00 Min: 200 / Mult: 200 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 308A | 11.6A | 0.007ohm | - | 57.5mm | 35mm | 50mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 100+ $0.566 500+ $0.479 1000+ $0.423 2500+ $0.386 | Total:$277.34 Min: 490 / Mult: 490 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 82A | 7.96A | 0.007ohm | - | 18mm | 13mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 25+ $41.600 50+ $40.750 100+ $38.290 | Total:$1,040.00 Min: 25 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 50V/µs | - | - | 0.007ohm | 1.05mm | 57.15mm | 26.67mm | - | 40L Series | -55°C | 105°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Axial Leaded | 4.7µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 50V/µs | - | - | 0.007ohm | 0.88mm | 44.45mm | 22.35mm | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 50+ $19.250 100+ $18.740 | Total:$962.50 Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.007ohm | - | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 100+ $9.200 | Total:$1,380.00 Min: 150 / Mult: 150 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | - | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 25+ $20.170 50+ $18.720 100+ $16.490 250+ $15.710 500+ $14.600 | Total:$504.25 Min: 25 / Mult: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 70V/µs | - | - | 0.007ohm | 0.93mm | 31.75mm | 23.62mm | - | 40L Series | -55°C | 105°C | - | |||||
Each | 1+ $7.410 10+ $5.700 25+ $5.360 50+ $5.020 100+ $4.730 More Pricing... | Total:$7.41 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 660A | 11A | 0.007ohm | - | 32mm | 18mm | 33mm | R76 Series | -55°C | 105°C | - | |||||
Each | 50+ $5.280 100+ $4.700 500+ $4.280 1000+ $3.780 2500+ $3.510 | Total:$443.52 Min: 84 / Mult: 84 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 476A | 12.32A | 0.007ohm | - | 41.5mm | 20mm | 40mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ $0.426 1000+ $0.376 2500+ $0.343 | Total:$213.00 Min: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 211A | 7.72A | 0.007ohm | - | 18mm | 8.5mm | 14.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||