Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPD630ELL242MM40HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.54X2161
Product RangeGPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.390 |
| 400+ | $3.250 |
| 600+ | $3.100 |
| 1000+ | $3.040 |
| 2000+ | $2.980 |
| 5000+ | $2.910 |
| 10000+ | $2.850 |
| 20000+ | $2.790 |
Price for:Each
Minimum: 200
Multiple: 200
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD630ELL242MM40HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.54X2161
Product RangeGPD Series
Technical Datasheet
Capacitance2400µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 135°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeGPD Series
ESR0.021ohm
Ripple Current5.66A
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
- Capacitance values ranges from 160μF to 12000μF
- Voltage rating available from 25VDC to 100VDC
- Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 135˚C
- Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
- Solvent resistant type
Technical Specifications
Capacitance
2400µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 135°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
GPD Series
Ripple Current
5.66A
Operating Temperature Max
135°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
0.021ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate