0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

97 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
49AJ1988

RoHS

Each
1+$4.610
10+$3.150
25+$2.850
50+$2.540
100+$2.350
More Pricing...
2200µF
50V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
Can
7.5mm
16mm
35.5mm
UBY Series
0.14ohm
5.48A
-40°C
135°C
AEC-Q200
54X2072

RoHS

Date/Lot Code

Each
1+$3.250
25+$1.790
100+$1.410
250+$1.380
500+$1.350
More Pricing...
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
49W7629

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.290
25+$1.160
50+$1.030
100+$0.950
More Pricing...
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
54X2091

RoHS

Date/Lot Code

Each
1+$7.190
10+$4.780
25+$4.520
50+$4.250
100+$3.770
More Pricing...
12000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
49W7633

RoHS

Date/Lot Code

Each
1+$1.660
10+$1.110
25+$1.000
50+$0.890
100+$0.817
More Pricing...
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
47T2036

RoHS

Date/Lot Code

Each
1+$3.370
25+$2.460
100+$1.840
250+$1.820
500+$1.790
More Pricing...
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
54X2100

RoHS

Date/Lot Code

Each
1+$4.900
25+$3.280
100+$2.540
250+$2.470
500+$2.390
More Pricing...
4700µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GPD Series
0.028ohm
4.26A
-40°C
135°C
-
59AM1948

RoHS

Each
1+$1.650
10+$1.310
25+$1.210
50+$1.100
100+$0.990
More Pricing...
100µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
59AM1949

RoHS

Each
1+$3.330
10+$2.990
25+$2.790
50+$2.600
100+$2.340
More Pricing...
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
7.5mm
16mm
20mm
TP-A Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
22AM2397

RoHS

Each
1+$4.840
10+$3.430
25+$3.130
50+$2.830
100+$2.650
More Pricing...
470µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
7.5mm
16mm
30.5mm
UBY Series
0.034ohm
3.86A
-40°C
135°C
AEC-Q200
59AM1946

RoHS

Each
1+$1.700
25+$1.420
100+$1.320
250+$1.220
500+$1.100
More Pricing...
470µF
25V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
16mm
TP-A Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
59AM1947

RoHS

Each
1+$1.490
10+$1.180
25+$1.090
50+$0.997
100+$0.894
More Pricing...
470µF
25V
± 20%
Radial Leaded
1000 hours @ 135°C
Polar
-
3.5mm
8mm
20mm
TP-A Series
0.067ohm
1.06A
-40°C
135°C
AEC-Q200
59AM1950

RoHS

Each
1+$1.490
10+$1.180
25+$1.090
50+$0.997
100+$0.894
More Pricing...
220µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
3.5mm
8mm
20mm
TP Series
0.067ohm
1.06A
-40°C
135°C
-
59AM1945

RoHS

Each
1+$1.650
10+$1.310
25+$1.210
50+$1.100
100+$0.990
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
58R6778

RoHS

Each
800+$1.050
1600+$1.030
2400+$1.010
4000+$0.987
8000+$0.966
More Pricing...
1000µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
12.5mm
25mm
UBW Series
-
1.75A
-55°C
135°C
-
47T2042

RoHS

Each
2000+$0.866
4000+$0.849
6000+$0.831
10000+$0.814
20000+$0.797
More Pricing...
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
49W7647

RoHS

Each
2000+$1.980
4000+$1.940
6000+$1.900
10000+$1.860
20000+$1.820
More Pricing...
390µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
20mm
TP Series
0.052ohm
1.54A
-40°C
135°C
AEC-Q200
47T2045

RoHS

Each
500+$2.990
1000+$2.930
1500+$2.870
2500+$2.810
5000+$2.750
More Pricing...
3900µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
TP Series
0.018ohm
3.25A
-40°C
135°C
AEC-Q200
49W7622

RoHS

Each
500+$2.160
1000+$2.120
1500+$2.070
2500+$2.030
5000+$1.990
More Pricing...
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
58R6788

RoHS

Each
3000+$0.312
6000+$0.306
9000+$0.300
15000+$0.293
30000+$0.287
More Pricing...
22µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UBW Series
-
250mA
-55°C
135°C
-
58R6806

RoHS

Each
800+$0.982
1600+$0.962
2400+$0.943
4000+$0.923
8000+$0.903
More Pricing...
220µF
80V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UBW Series
-
1.24A
-55°C
135°C
-
47T2039

RoHS

Each
500+$2.580
1000+$2.530
1500+$2.480
2500+$2.430
5000+$2.370
More Pricing...
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
TP Series
0.028ohm
2.7A
-40°C
135°C
AEC-Q200
47T2062

RoHS

Each
500+$3.060
1000+$3.000
1500+$2.940
2500+$2.880
5000+$2.820
More Pricing...
2000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
TP Series
0.018ohm
3.25A
-40°C
135°C
AEC-Q200
49W7625

RoHS

Each
500+$2.380
1000+$2.330
1500+$2.280
2500+$2.240
5000+$2.190
More Pricing...
2700µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
20mm
TP Series
0.028ohm
2.7A
-40°C
135°C
AEC-Q200
47T2069

RoHS

Each
500+$3.210
1000+$3.150
1500+$3.080
2500+$3.020
5000+$2.950
More Pricing...
2700µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
TP Series
0.016ohm
3.48A
-40°C
135°C
AEC-Q200
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK