0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
54X2072

RoHS

Date/Lot Code

Each
1+$3.250
25+$1.790
100+$1.410
250+$1.380
500+$1.350
More Pricing...
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
59AM1948

RoHS

Each
1+$1.650
10+$1.310
25+$1.210
50+$1.100
100+$0.990
More Pricing...
100µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
59AM1949

RoHS

Each
1+$3.330
10+$2.990
25+$2.790
50+$2.600
100+$2.340
More Pricing...
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
7.5mm
16mm
20mm
TP-A Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
22AM2397

RoHS

Each
1+$4.840
10+$3.430
25+$3.130
50+$2.830
100+$2.650
More Pricing...
470µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
7.5mm
16mm
30.5mm
UBY Series
0.034ohm
3.86A
-40°C
135°C
AEC-Q200
59AM1946

RoHS

Each
1+$1.700
25+$1.420
100+$1.320
250+$1.220
500+$1.100
More Pricing...
470µF
25V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
16mm
TP-A Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
59AM1945

RoHS

Each
1+$1.650
10+$1.310
25+$1.210
50+$1.100
100+$0.990
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
12.5mm
TP-A Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
54X2175

RoHS

Each
200+$2.680
400+$2.670
600+$2.660
1000+$2.610
2000+$2.550
More Pricing...
1600µF
80V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.021ohm
5.66A
-40°C
135°C
-
54X2161

RoHS

Each
200+$3.390
400+$3.250
600+$3.100
1000+$3.040
2000+$2.980
More Pricing...
2400µF
63V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.021ohm
5.66A
-40°C
135°C
-
54X2176

RoHS

Each
1000+$1.190
2000+$1.170
3000+$1.140
5000+$1.120
10000+$1.090
More Pricing...
270µF
80V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
20mm
GPD Series
0.072ohm
1.64A
-40°C
135°C
-
54X2153

RoHS

Each
500+$1.900
1000+$1.860
1500+$1.820
2500+$1.790
5000+$1.750
More Pricing...
1200µF
63V
± 20%
PC Pin
2000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
30mm
GPD Series
0.034ohm
3.86A
-40°C
135°C
-
58R6796

RoHS

Each
1+$1.250
10+$0.655
25+$0.616
50+$0.578
100+$0.539
More Pricing...
100µF
63V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
16mm
UBW Series
-
690mA
-55°C
135°C
AEC-Q200
58R6763

RoHS

Each
1400+$0.443
2800+$0.416
4200+$0.408
7000+$0.399
14000+$0.391
More Pricing...
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
10mm
20mm
UBW Series
-
1.1A
-55°C
135°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK