Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEGPD500ELL302MM35HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.54X2145
Product RangeGPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 400+ | $3.220 |
| 800+ | $2.850 |
| 1200+ | $2.790 |
| 2000+ | $2.740 |
| 4000+ | $2.680 |
| 10000+ | $2.620 |
| 20000+ | $2.570 |
| 40000+ | $2.510 |
Price for:Each
Minimum: 400
Multiple: 400
$1,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD500ELL302MM35HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.54X2145
Product RangeGPD Series
Technical Datasheet
Capacitance3000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 135°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height35mm
Product RangeGPD Series
ESR0.024ohm
Ripple Current5.87A
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
- Capacitance values ranges from 160μF to 12000μF
- Voltage rating available from 25VDC to 100VDC
- Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 135˚C
- Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
- Solvent resistant type
Technical Specifications
Capacitance
3000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 135°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
GPD Series
Ripple Current
5.87A
Operating Temperature Max
135°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35mm
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability