0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
49AJ1988

RoHS

Each
1+$4.610
10+$3.150
25+$2.850
50+$2.540
100+$2.350
More Pricing...
2200µF
50V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
Can
7.5mm
16mm
35.5mm
UBY Series
0.14ohm
5.48A
-40°C
135°C
AEC-Q200
54X2091

RoHS

Date/Lot Code

Each
1+$7.190
10+$4.780
25+$4.520
50+$4.250
100+$3.770
More Pricing...
12000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
54X2100

RoHS

Date/Lot Code

Each
1+$4.900
25+$3.280
100+$2.540
250+$2.470
500+$2.390
More Pricing...
4700µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GPD Series
0.028ohm
4.26A
-40°C
135°C
-
54X2145

RoHS

Date/Lot Code

Each
400+$3.220
800+$2.850
1200+$2.790
2000+$2.740
4000+$2.680
More Pricing...
3000µF
50V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
35mm
GPD Series
0.024ohm
5.87A
-40°C
135°C
-
54X2126

RoHS

Each
200+$2.830
400+$2.710
600+$2.580
1000+$2.530
2000+$2.480
More Pricing...
4700µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
30mm
GPD Series
0.022ohm
5.6A
-40°C
135°C
-
54X2112

RoHS

Each
1000+$1.280
2000+$1.250
3000+$1.230
5000+$1.200
10000+$1.180
More Pricing...
1800µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.033ohm
3.48A
-40°C
135°C
-
54X2129

RoHS

Each
200+$4.130
400+$4.020
600+$3.910
1000+$3.830
2000+$3.750
More Pricing...
7500µF
35V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
54X2134

RoHS

Date/Lot Code

Each
500+$2.220
1000+$2.180
1500+$2.130
2500+$2.090
5000+$2.040
More Pricing...
1300µF
50V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GPD Series
0.042ohm
4.04A
-40°C
135°C
-
12R3145

RoHS

Each
1+$2.060
25+$1.380
100+$0.976
250+$0.956
500+$0.937
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
-
5mm
12.5mm
25mm
UBW Series
-
1.65A
-55°C
135°C
AEC-Q200
54X2092

RoHS

Date/Lot Code

Each
1000+$1.110
2000+$1.090
3000+$1.070
5000+$1.040
10000+$1.020
More Pricing...
2000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
20mm
GPD Series
0.042ohm
2.76A
-40°C
135°C
-
49AJ2028

RoHS

Each
1+$3.240
25+$2.400
100+$1.830
250+$1.760
500+$1.680
More Pricing...
2200µF
35V
± 20%
Radial Leaded
3000 hours @ 135°C
Polar
Can
7.5mm
16mm
20mm
UBY Series
0.27ohm
3.04A
-40°C
135°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK